Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 330nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£14.42

(exc. VAT)

£17.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£1.442£14.42
100 - 490£1.154£11.54
500 - 990£1.083£10.83
1000 +£1.009£10.09

*price indicative

RS Stock No.:
117-763
Mfr. Part No.:
MKT1822433405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

22.5mm

Length

26.5mm

Depth

8.5mm

Height

16.5mm

Dimensions

26.5 x 8.5 x 16.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

MKT 1822 Series


Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

The Vishay metallized polyester film capacitor used 10.0 mm to 27.5 mm lead pitch and it include blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage application. It used tinned wire and it has 300,000 h of operational life.

Temperature range -55°C to + 100°C

Related links