Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 10nF, Through Hole
- RS Stock No.:
- 117-707
- Mfr. Part No.:
- MKT1822310405
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£4.72
(exc. VAT)
£5.66
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1,580 left, ready to ship
- Final 2,280 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.472 | £4.72 |
*price indicative
- RS Stock No.:
- 117-707
- Mfr. Part No.:
- MKT1822310405
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10nF | |
Voltage | 200 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1822 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 4mm | |
Height | 9mm | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1822 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Related links
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 1μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 330nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 1.5μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 100nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 150nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 68nF, Through Hole