Vishay 368, MKT368 Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal 50 units (supplied in a bag)*

£64.70

(exc. VAT)

£77.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,920 unit(s), ready to ship
Units
Per unit
50 - 120£1.294
125 - 245£1.212
250 - 495£1.132
500 +£1.052

*price indicative

Packaging Options:
RS Stock No.:
115-590P
Mfr. Part No.:
BFC236825474
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

15mm

Length

17.5mm

Depth

5.5mm

Height

14.5mm

Dimensions

5.5 x 14.5 x 17.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.

Related links