Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 680nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.64

(exc. VAT)

£13.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 465 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£2.328£11.64
25 - 45£1.862£9.31
50 - 120£1.746£8.73
125 - 245£1.63£8.15
250 +£1.512£7.56

*price indicative

Packaging Options:
RS Stock No.:
115-304
Mfr. Part No.:
BFC236855684
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680nF

Voltage

220 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

27.5mm

Length

30mm

Depth

8.5mm

Height

21.5mm

Dimensions

8.5 x 21.5 x 30mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.

Related links