Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.81

(exc. VAT)

£10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
  • Plus 525 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.762£8.81
50 - 120£1.41£7.05
125 - 245£1.32£6.60
250 - 495£1.234£6.17
500 +£1.146£5.73

*price indicative

Packaging Options:
RS Stock No.:
115-297
Mfr. Part No.:
BFC236855474
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

220 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

368, MKT368

Lead Pitch

22.5mm

Length

26mm

Depth

8mm

Height

20mm

Dimensions

8 x 20 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Vishay MKT386 Metallised Polyester Film Capacitors


From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.

Features:


UL 94 V-0 coating

Grade 1 (long life) performance grade

Product Applications:


Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.

Related links