Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 115-275
- Mfr. Part No.:
- BFC236855104
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.47
(exc. VAT)
£6.565
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 865 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.094 | £5.47 |
50 - 120 | £0.656 | £3.28 |
125 - 245 | £0.602 | £3.01 |
250 - 495 | £0.492 | £2.46 |
500 + | £0.438 | £2.19 |
*price indicative
- RS Stock No.:
- 115-275
- Mfr. Part No.:
- BFC236855104
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100nF | |
Voltage | 220 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | 368, MKT368 | |
Lead Pitch | 15mm | |
Length | 17.5mm | |
Depth | 5.3mm | |
Height | 14.5mm | |
Dimensions | 5.3 x 14.5 x 17.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 220 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series 368, MKT368 | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Depth 5.3mm | ||
Height 14.5mm | ||
Dimensions 5.3 x 14.5 x 17.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Vishay MKT386 Metallised Polyester Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Features:
UL 94 V-0 coating
Grade 1 (long life) performance grade
Product Applications:
Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.