Vishay 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 4.7nF, Through Hole
- RS Stock No.:
- 115-225
- Mfr. Part No.:
- BFC236855472
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.91
(exc. VAT)
£5.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 1,095 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.982 | £4.91 |
50 - 120 | £0.688 | £3.44 |
125 - 245 | £0.638 | £3.19 |
250 - 495 | £0.59 | £2.95 |
500 + | £0.54 | £2.70 |
*price indicative
- RS Stock No.:
- 115-225
- Mfr. Part No.:
- BFC236855472
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4.7nF | |
Voltage | 220 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | 368, MKT368 | |
Lead Pitch | 10mm | |
Length | 12.5mm | |
Depth | 4.1mm | |
Height | 13.2mm | |
Dimensions | 4.1 x 13.2 x 12.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 220 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series 368, MKT368 | ||
Lead Pitch 10mm | ||
Length 12.5mm | ||
Depth 4.1mm | ||
Height 13.2mm | ||
Dimensions 4.1 x 13.2 x 12.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -55°C | ||
Vishay MKT386 Metallised Polyester Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Features:
UL 94 V-0 coating
Grade 1 (long life) performance grade
Product Applications:
Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.