Phoenix Contact Fibre Optic Connector
- RS Stock No.:
- 265-7421
- Mfr. Part No.:
- 1841174
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£91.05
(exc. VAT)
£109.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.821 | £91.05 |
*price indicative
- RS Stock No.:
- 265-7421
- Mfr. Part No.:
- 1841174
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Fibre Optic Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fibre Optic Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fibre optic has 10 positions, separable for other numbers of positions and 3.81 mm pitch also inserts into the back of the MC header.
Transparent in color
Related links
- Phoenix Contact Fibre Optic Connector
- Phoenix Contact Fiber Optic Coupling
- Phoenix Contact SC Duplex Fibre Optic Connector
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact PCF, 2dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Phoenix Contact CRIMPFOX-1,6-ED-POF-N Hand Crimp Tool for Fibre Optic Connector Contacts
- Phoenix Contact Pin, CK1.6 for use with Fibre Optic Connector