Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
822-3242
Distrelec Article No.:
302-97-153
Mfr. Part No.:
106115-1110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Adapter

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Housing Material

Metal

Connector Type A

LC

Connector Type B

LC

Series

106115

RoHS Status: Exempt

COO (Country of Origin):
US

Molex Series 106115 Fibre Optic Adaptor, Duplex Simplex/Duplex, Metal Housing Material - 106115-1110


This fibre optic adaptor supports both multimode and single mode applications, featuring a duplex configuration with a metal housing for durability. It facilitates seamless connectivity between two LC connectors, essential for efficient data transfer in fibre optic systems.

Features & Benefits


• Metal housing for robust protection

• Ceramic alignment sleeve enhances signal integrity

• Screw mount style for secure installation

• Shutter prevents dust and contamination

Applications


• Connecting fibre optic cables in data centres

• Telecommunications and networking equipment

• Fibre optic testing setups

• Signal transmission in automation systems

Does the product comply with industry standards?


Yes, it is ROHS compliant.

Is it suitable for outdoor installations?


The metal housing is durable; however, check environmental conditions for specific use.

Can it accommodate high data rates?


Yes, the duplex configuration supports high-speed data transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy