Molex SC Single Mode Fibre Optic Adapter

Bulk discount available

Subtotal (1 unit)*

£10.72

(exc. VAT)

£12.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.72
10 - 24£9.82
25 - 49£8.57
50 +£8.33

*price indicative

RS Stock No.:
251-9709
Mfr. Part No.:
1061700522
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

SC

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Colour

Green

Housing Material

Polymer

Connector Type A

SC

Connector Type B

SC

Width

10.4mm

Height

17.6mm

Standards/Approvals

EU RoHS, CHINA RoHS

Depth

28.8mm

Series

106170

COO (Country of Origin):
CN
The Molex 106127 series SC/APC fiber optic adapters has a green body. It has alignment sleeve made of ceramic.

Mode Single mode

Ferrule Material Ceramic

Gender Female-Female

Related links