Molex LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 251-9692
- Mfr. Part No.:
- 1061152100
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£26.36
(exc. VAT)
£31.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.36 |
| 10 - 24 | £24.17 |
| 25 - 49 | £22.30 |
| 50 + | £20.72 |
*price indicative
- RS Stock No.:
- 251-9692
- Mfr. Part No.:
- 1061152100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Silver | |
| Housing Material | Die Cast | |
| Depth | 29.2mm | |
| Height | 16.4mm | |
| Width | 12.4mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Series | 106115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Silver | ||
Housing Material Die Cast | ||
Depth 29.2mm | ||
Height 16.4mm | ||
Width 12.4mm | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Series 106115 | ||
- COO (Country of Origin):
- MX
The Molex 106115 series EMI LC fibre optic adapter has a metal body.
Mode Multimode, Single mode
Ferrule Material Ceramic
Gender Female-Female
Related links
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061230500 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820045 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970079 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820113 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820092 LC Multimode Duplex Fibre Optic Adapter
