Molex 1061141150 MPO, MTP Multimode Simplex Fibre Optic Adapter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-9687
Mfr. Part No.:
1061141150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type

MPO, MTP

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Housing Material

Polymer

Width

12.8mm

Standards/Approvals

EU RoHS China RoHS, REACH SVHC Contained

Height

25mm

Depth

22.7mm

Series

106114

COO (Country of Origin):
MX
The Molex 106114 series MTP (MPO) to MT Optical EMI simplex Fibre optic adapter is a screw mount with one side shutter.

Mode Multimode, Single mode

Gender Female-Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy