Molex 1061141100 MPO Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 251-9686
- Distrelec Article No.:
- 304-56-912
- Mfr. Part No.:
- 1061141100
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£3,791.60
(exc. VAT)
£4,549.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £37.916 | £3,791.60 |
| 500 - 900 | £34.32 | £3,432.00 |
| 1000 - 1400 | £33.392 | £3,339.20 |
| 1500 - 1900 | £32.513 | £3,251.30 |
| 2000 + | £31.68 | £3,168.00 |
*price indicative
- RS Stock No.:
- 251-9686
- Distrelec Article No.:
- 304-56-912
- Mfr. Part No.:
- 1061141100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | MPO | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Housing Material | Die Cast | |
| Width | 12.8mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Depth | 22.7mm | |
| Height | 25mm | |
| Series | 106114 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type MPO | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Housing Material Die Cast | ||
Width 12.8mm | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Depth 22.7mm | ||
Height 25mm | ||
Series 106114 | ||
- COO (Country of Origin):
- MX
Molex 106114 Series Fibre Optic adaptor, MPO Connector Type, Multimode and Single Mode - 1061141100
This fibre optic adaptor is an EMI MPO adaptor designed for high-performance connectivity in fibre optic networking. With a simplex configuration and robust die-cast housing, it offers durability and ease of installation through a screw mount style. This adaptor efficiently supports both multimode and single mode applications, making it versatile for various networking solutions.
Features & Benefits
• EMI shielding enhances signal integrity and reduces interference
• Simplex design allows for streamlined fibre optic connections
• Die-cast housing provides robust protection and durability
• Screw mount style ensures secure and stable installation
• One-sided shutter enhances safety and dust protection
• Suitable for use in high-speed fibre connections
Applications
• Used with fibre optic networking equipment for reliable data transfer
• Ideal for automation and electrical systems requiring robust connectivity
• Supports installation in mechanical with EMI shielding
What types of fibre connections are supported by this adaptor?
It supports both single mode and multimode fibre connections, enabling flexibility for different network setups.
How does the die-cast housing affect the performance of this adaptor?
The die-cast housing offers durability and protection against environmental factors, ensuring consistent performance in various settings.
Why is EMI shielding important in this type of adaptor?
EMI shielding prevents electromagnetic interference, which helps maintain signal clarity and performance, especially in high-speed data applications.
Can this adaptor be used in outdoor settings?
While it is primarily designed for indoor use, the robust die-cast housing can provide some protection against environmental stresses, making it suitable for controlled outdoor environments.
How is the installation of this adaptor performed?
The adaptor features a screw mount design for straightforward installation, allowing users to securely attach it to compatible devices or panels.
Related links
- Molex 1061141150 MPO, MTP Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo SC-OPM SC Multimode Simplex Fibre Optic Adapter
- Tempo ST-OPM ST Multimode Simplex Fibre Optic Adapter
- Tempo LC-OPM LC Multimode Simplex Fibre Optic Adapter
- Tempo LC-SOURCE LC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Tempo FC-OPM FC Multimode Simplex Fibre Optic Adapter
