KEMET Ferrite Ring, 29.3 Dia. x 15mm, Apertures: 1, Diameter 13.9mm
- RS Stock No.:
- 811-9032
- Mfr. Part No.:
- ESD-R-25B
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-9032
- Mfr. Part No.:
- ESD-R-25B
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Series | ESD-R Toroidal Cores | |
Type | Toroid Core | |
Material | Manganese-Zinc (Coating), Nickel Zinc | |
Outer Dimensions | 29.3 Dia. x 15mm | |
Aperture Diameter | 13.9mm | |
Number of Apertures | 1 | |
Outer Height | 15mm | |
Outer Width | 29.3 Dia.mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Series ESD-R Toroidal Cores | ||
Type Toroid Core | ||
Material Manganese-Zinc (Coating), Nickel Zinc | ||
Outer Dimensions 29.3 Dia. x 15mm | ||
Aperture Diameter 13.9mm | ||
Number of Apertures 1 | ||
Outer Height 15mm | ||
Outer Width 29.3 Dia.mm | ||
SD-R-B Series, Toroidal Cores with Snail-Shaped Case
The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
MnZn < 10 MHz (AM band range) and NiZn < 300 MHz (FM band range) options available
Solid construction
Easy to install with one M4 screw
UL94 V–2 flame retardant rated case
Solid construction
Easy to install with one M4 screw
UL94 V–2 flame retardant rated case
Applications
Consumer electronics
Air conditioners
Power conditioners
Refrigerators
Washing machines
Industrial equipment
Medical equipment
Consumer electronics
Air conditioners
Power conditioners
Refrigerators
Washing machines
Industrial equipment
Medical equipment