TDK Openable Ferrite Clamp, 23.5 Dia. x 36mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical

Subtotal (1 box of 400 units)*

£632.80

(exc. VAT)

£759.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +£1.582£632.80

*price indicative

RS Stock No.:
170-3332
Mfr. Part No.:
ZCAT2436-1330A-BK
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

ZCAT

Type

Clamp Filter

Application

Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors

Material

Ferrite

Key

No

Impedance at 25 MHz

30Ω

Openable

Yes

Outer Dimensions

23.5 Dia. x 36mm

Impedance at 100 MHz

80Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Height

36mm

Outer Width

23.5mm

COO (Country of Origin):
JP

ZCAT Series Snap Fixing Cable Ferrites


ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:


• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles


Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Related links