KEMET Openable Ferrite Ring, 20.2 x 39 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 9mm
- RS Stock No.:
- 169-6794
- Mfr. Part No.:
- ESD-SR-160
- Brand:
- KEMET
Subtotal (1 box of 400 units)*
£603.60
(exc. VAT)
£724.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 23 October 2025
- Plus 400 unit(s) shipping from 28 November 2025
- Plus 400 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
400 + | £1.509 | £603.60 |
*price indicative
- RS Stock No.:
- 169-6794
- Mfr. Part No.:
- ESD-SR-160
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Type | Snap Ferrite | |
Series | ESD-SR Snap-on Cores | |
Application | Consumer Electronics | |
Material | Ferrite | |
Key | No | |
Openable | Yes | |
Outer Dimensions | 20.2 x 39 x 20mm | |
Aperture Diameter | 9mm | |
Number of Apertures | 1 | |
Outer Depth | 39mm | |
Outer Height | 20mm | |
Outer Width | 20.2mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Type Snap Ferrite | ||
Series ESD-SR Snap-on Cores | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Key No | ||
Openable Yes | ||
Outer Dimensions 20.2 x 39 x 20mm | ||
Aperture Diameter 9mm | ||
Number of Apertures 1 | ||
Outer Depth 39mm | ||
Outer Height 20mm | ||
Outer Width 20.2mm | ||
- COO (Country of Origin):
- CN
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Related links
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 9mm
- KEMET Openable Ferrite Ring For Round Cable Diameter 9mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 5mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 7mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 13mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm