KEMET Openable, Diameter 5 mm Ferrite Ring, Apertures: 1 28 mm 14.2 mm 14.4 mm, For Consumer Electronics
- RS Stock No.:
- 169-6792
- Mfr. Part No.:
- ESD-SR-110
- Brand:
- KEMET
Subtotal (1 box of 900 units)*
£885.60
(exc. VAT)
£1,062.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 900 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 900 + | £0.984 | £885.60 |
*price indicative
- RS Stock No.:
- 169-6792
- Mfr. Part No.:
- ESD-SR-110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Snap Ferrite | |
| Series | ESD-SR Snap-on Cores | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Impedance at 25 MHz | 175Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 320Ω | |
| Aperture Diameter | 5mm | |
| Number of Apertures | 1 | |
| External Depth | 28mm | |
| Gapped | No | |
| External Height | 14.2mm | |
| External Width | 14.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Snap Ferrite | ||
Series ESD-SR Snap-on Cores | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Impedance at 25 MHz 175Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 320Ω | ||
Aperture Diameter 5mm | ||
Number of Apertures 1 | ||
External Depth 28mm | ||
Gapped No | ||
External Height 14.2mm | ||
External Width 14.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of Snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Related links
- KEMET Openable Ferrite Ring 28 mm Apertures: 1 14.4 mm, Diameter 5 mm
- KEMET Openable Ferrite Ring 38 mm Apertures: 1 31.5 mm, Diameter 13 mm
- KEMET Openable Ferrite Ring 15.5 mm Apertures: 1 33 mm, Diameter 14.5 mm
- KEMET Openable Ferrite Ring 33 mm Apertures: 1 16 mm, Diameter 6 mm
- KEMET Openable Ferrite Ring 20.5 mm Apertures: 1 23 mm, Diameter 8 mm
- KEMET Openable Ferrite Ring 21 mm Apertures: 1 16.5 mm, Diameter 6 mm
- KEMET Openable Ferrite Ring 38.5 mm Apertures: 1 19.5 mm, Diameter 9 mm
- KEMET Openable Ferrite Ring 42 mm Apertures: 1 30 mm, Diameter 13 mm
