KEMET Openable Ferrite Ring, 16.5 x 21 x 16.5mm, For Consumer Electronics, Apertures: 1, Diameter 6mm
- RS Stock No.:
- 169-6789
- Mfr. Part No.:
- ESD-SR-100
- Brand:
- KEMET
Subtotal (1 box of 900 units)*
£720.00
(exc. VAT)
£864.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,800 unit(s) ready to ship
- Plus 900 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
900 + | £0.80 | £720.00 |
*price indicative
- RS Stock No.:
- 169-6789
- Mfr. Part No.:
- ESD-SR-100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Type | Snap Ferrite | |
Series | ESD-SR Snap-on Cores | |
Application | Consumer Electronics | |
Material | Ferrite | |
Key | No | |
Openable | Yes | |
Outer Dimensions | 16.5 x 21 x 16.5mm | |
Aperture Diameter | 6mm | |
Number of Apertures | 1 | |
Outer Depth | 21mm | |
Outer Height | 16.5mm | |
Outer Width | 16.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Type Snap Ferrite | ||
Series ESD-SR Snap-on Cores | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Key No | ||
Openable Yes | ||
Outer Dimensions 16.5 x 21 x 16.5mm | ||
Aperture Diameter 6mm | ||
Number of Apertures 1 | ||
Outer Depth 21mm | ||
Outer Height 16.5mm | ||
Outer Width 16.5mm | ||
- COO (Country of Origin):
- CN
ESD-SR Series, Snap-on Cores for Round Cables
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics
Related links
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 6mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 5mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 7mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 14.5mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 9mm
- KEMET Openable Ferrite Ring For Consumer Electronics Diameter 13mm