KEMET Ferrite Ring, 29.3 Dia. x 15mm, Apertures: 1, Diameter 13.9mm
- RS Stock No.:
- 169-6778
- Mfr. Part No.:
- ESD-R-25B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 300 units)*
£312.00
(exc. VAT)
£375.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 300 - 2700 | £1.04 | £312.00 |
| 3000 - 5700 | £0.926 | £277.80 |
| 6000 - 7200 | £0.879 | £263.70 |
| 7500 - 14700 | £0.835 | £250.50 |
| 15000 + | £0.794 | £238.20 |
*price indicative
- RS Stock No.:
- 169-6778
- Mfr. Part No.:
- ESD-R-25B
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | ESD-R Toroidal Cores | |
| Type | Toroid Core | |
| Material | Manganese-Zinc (Coating), Nickel Zinc | |
| Outer Dimensions | 29.3 Dia. x 15mm | |
| Aperture Diameter | 13.9mm | |
| Number of Apertures | 1 | |
| Outer Height | 15mm | |
| Outer Width | 29.3 Dia.mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Series ESD-R Toroidal Cores | ||
Type Toroid Core | ||
Material Manganese-Zinc (Coating), Nickel Zinc | ||
Outer Dimensions 29.3 Dia. x 15mm | ||
Aperture Diameter 13.9mm | ||
Number of Apertures 1 | ||
Outer Height 15mm | ||
Outer Width 29.3 Dia.mm | ||
- COO (Country of Origin):
- CN
