KEMET Ferrite Ring for use with Consumer Electronics
- RS Stock No.:
- 811-9102
- Mfr. Part No.:
- ESD-R-57
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£13.92
(exc. VAT)
£16.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 20 April 2026
- Plus 70 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.92 |
| 10 - 24 | £11.89 |
| 25 - 49 | £9.44 |
| 50 - 99 | £9.19 |
| 100 + | £8.95 |
*price indicative
- RS Stock No.:
- 811-9102
- Mfr. Part No.:
- ESD-R-57
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| For Use With | Consumer Electronics | |
| Standards/Approvals | RoHS, UL-94 V-2 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
For Use With Consumer Electronics | ||
Standards/Approvals RoHS, UL-94 V-2 | ||
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Related links
- KEMET Ferrite Ring
- KEMET Ferrite Ring Ferrite Core
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- KEMET Openable Apertures: 1 18.5 mm 14 mm 15.5 mm, For Consumer Electronics
- KEMET Openable Ferrite Ring 15.5 mm Apertures: 1 33 mm, Diameter 14.5 mm
- KEMET Openable Ferrite Ring 38 mm Apertures: 1 31.5 mm, Diameter 13 mm
