FERROXCUBE Ferrite Sleeve Tube, For: Filtering, 4.1 x 2 x 3mm
- RS Stock No.:
- 174-1443
- Mfr. Part No.:
- TUB4.1/2/3-3B1
- Brand:
- FERROXCUBE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-1443
- Mfr. Part No.:
- TUB4.1/2/3-3B1
- Brand:
- FERROXCUBE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FERROXCUBE | |
Type | Tube | |
Dimensions | 4.1 x 2 x 3mm | |
Application | Filtering | |
Material | Ferrite | |
Height | 3mm | |
Inner Diameter | 2mm | |
Outer Diameter | 4.1mm | |
Select all | ||
---|---|---|
Brand FERROXCUBE | ||
Type Tube | ||
Dimensions 4.1 x 2 x 3mm | ||
Application Filtering | ||
Material Ferrite | ||
Height 3mm | ||
Inner Diameter 2mm | ||
Outer Diameter 4.1mm | ||