Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz

Bulk discount available

Subtotal 500 units (supplied on a reel)*

£8.00

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 975£0.016
1000 - 2475£0.014
2500 - 4975£0.012
5000 +£0.011

*price indicative

Packaging Options:
RS Stock No.:
792-6303P
Mfr. Part No.:
BLM21AG471SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

470Ω

Packaging

Tape & Reel

Current Rating

200mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.25mm

Maximum DC Resistance

250mΩ

Standards/Approvals

REACH, RoHS

Height

0.85mm

Length

2mm

Automotive Standard

No

Application

General Purpose, EMI Suppression Filter

Material

Ferrite

Series

BLM21AG

COO (Country of Origin):
JP

SMD 0805 Ferrite Filters- BLM21A Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance.

This series of ferrite beads are designed for general use applications.