Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 220Ω impedance at 100 MHz

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
792-6299
Mfr. Part No.:
BLM18TG221TN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

220Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Height

0.6mm

Maximum DC Resistance

300mΩ

Series

BLM18TG

Application

EMI Suppression Filter, General Use

Material

Ferrite

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18T Series


Series inductor resistor, designed to function nearly as a resistor at noise frequencies
Does not need a connection to ground
Nickel barrier structured external electrodes provide excellent solder heat resistance
Effective in noise suppression in a wide frequency range (10MHz to several hundred MHz)
For use in minature portable equipment
Package Type: 0603