Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 792-6274
- Mfr. Part No.:
- BLM18PG121SH1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 25 units)*
£0.15
(exc. VAT)
£0.175
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8,250 unit(s) shipping from 27 April 2026
- Plus 3,050 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 975 | £0.006 | £0.15 |
| 1000 - 1975 | £0.006 | £0.15 |
| 2000 - 4975 | £0.005 | £0.13 |
| 5000 - 9975 | £0.004 | £0.10 |
| 10000 + | £0.004 | £0.10 |
*price indicative
- RS Stock No.:
- 792-6274
- Mfr. Part No.:
- BLM18PG121SH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 2A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 500mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 0.8mm | |
| Application | Automotive | |
| Material | Ferrite | |
| Series | BLM18P | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 2A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 500mΩ | ||
Standards/Approvals RoHS, REACH | ||
Depth 0.8mm | ||
Application Automotive | ||
Material Ferrite | ||
Series BLM18P | ||
Automotive Standard AEC-Q200 | ||

SMD 0603 Ferrite Filters- BLM18PG Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
