Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- RS Stock No.:
- 792-6237
- Mfr. Part No.:
- BLM18BB600SN1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 25 units)*
£0.65
(exc. VAT)
£0.775
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 475 | £0.026 | £0.65 |
| 500 - 975 | £0.022 | £0.55 |
| 1000 - 2475 | £0.019 | £0.48 |
| 2500 - 4975 | £0.017 | £0.43 |
| 5000 + | £0.015 | £0.38 |
*price indicative
- RS Stock No.:
- 792-6237
- Mfr. Part No.:
- BLM18BB600SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 550mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 250mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Series | BLM18BB | |
| Application | High Speed Signal Lines, EMI Suppression Filter | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Current Rating 550mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 250mΩ | ||
Standards/Approvals REACH, RoHS | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Material Ferrite | ||
Series BLM18BB | ||
Application High Speed Signal Lines, EMI Suppression Filter | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 2500 Ω impedance at 100 MHz
