TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 300Ω impedance at 100 MHz
- RS Stock No.:
- 786-5047
- Mfr. Part No.:
- MMZ2012R301AT000
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-5047
- Mfr. Part No.:
- MMZ2012R301AT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 600mA | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Maximum DC Resistance | 0.15Ω | |
| Application | Signal Line | |
| Series | MMZ | |
| Material | R | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 600mA | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Maximum DC Resistance 0.15Ω | ||
Application Signal Line | ||
Series MMZ | ||
Material R | ||
- COO (Country of Origin):
- JP
Related links
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 180Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 2000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M))
- TDK Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- TDK Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz
- TDK Ferrite Bead 0.6 mm (Surface) (1608) (Chip Bead), 100 Ω impedance at 100 MHz
