Murata Ferrite Bead (Chip Bead), 3.2 x 1.6 x 0.8mm (1206 (3216M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 724-1258
- Mfr. Part No.:
- BLA31BD601SN4D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-1258
- Mfr. Part No.:
- BLA31BD601SN4D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 (3216M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 100mA | |
| Type | Chip Bead | |
| Dimensions | 3.2 x 1.6 x 0.8mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 450mΩ | |
| Material | Ferrite | |
| Application | EMI Suppression, General Electronics | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 (3216M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 100mA | ||
Type Chip Bead | ||
Dimensions 3.2 x 1.6 x 0.8mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.8mm | ||
Maximum DC Resistance 450mΩ | ||
Material Ferrite | ||
Application EMI Suppression, General Electronics | ||
- COO (Country of Origin):
- JP
