Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 1000Ω impedance at 100 MHz
- RS Stock No.:
- 619-7526
- Mfr. Part No.:
- BLM18TG221TN1D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 619-7526
- Mfr. Part No.:
- BLM18TG221TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Package Type | 0603 (1608M) | |
Impedance at 100 MHz | 1000Ω | |
Current Rating | 200mA | |
Type | Chip Ferrite Bead | |
Dimensions | 1.6 x 0.8 x 0.6mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Maximum DC Resistance | 600mΩ | |
Height | 0.6mm | |
Material | Ferrite | |
Series | BLM18TG | |
Application | EMI Suppression Filter, General Use | |
Select all | ||
---|---|---|
Brand Murata | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 200mA | ||
Type Chip Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 600mΩ | ||
Height 0.6mm | ||
Material Ferrite | ||
Series BLM18TG | ||
Application EMI Suppression Filter, General Use | ||
- COO (Country of Origin):
- JP
SMD 0603 Ferrite Filters- BLM18T Series
Series inductor resistor, designed to function nearly as a resistor at noise frequencies
Does not need a connection to ground
Nickel barrier structured external electrodes provide excellent solder heat resistance
Effective in noise suppression in a wide frequency range (10MHz to several hundred MHz)
For use in minature portable equipment
Package Type: 0603
Does not need a connection to ground
Nickel barrier structured external electrodes provide excellent solder heat resistance
Effective in noise suppression in a wide frequency range (10MHz to several hundred MHz)
For use in minature portable equipment
Package Type: 0603
