Murata Ferrite Bead (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 276-3653
- Mfr. Part No.:
- BLM18KG102SN1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.00
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.02 | £2.00 |
| 500 - 900 | £0.017 | £1.70 |
| 1000 - 1900 | £0.014 | £1.40 |
| 2000 + | £0.011 | £1.10 |
*price indicative
- RS Stock No.:
- 276-3653
- Mfr. Part No.:
- BLM18KG102SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.2Ω | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Application | Industrial Equipment Except For Transportation & Facility & Energy Equipment, Consumer Equipment, Medical Equipment | |
| Series | BLM_K | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Maximum DC Resistance 0.2Ω | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Application Industrial Equipment Except For Transportation & Facility & Energy Equipment, Consumer Equipment, Medical Equipment | ||
Series BLM_K | ||
The Murata chip ferrite beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines because it does not need a connection to ground.
The nickel barrier structure of the external electrodes provides excellent solder heat resistance
It can be used in high current circuits due to its low DC resistance
Related links
- Murata Ferrite Bead (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
