Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection), 42 Ω impedance at 25 MHz, 100 Ω impedance at 100
- RS Stock No.:
- 259-5777
- Mfr. Part No.:
- MH1608-101T
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 4000 units)*
£68.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.017 | £68.00 |
| 8000 + | £0.017 | £68.00 |
*price indicative
- RS Stock No.:
- 259-5777
- Mfr. Part No.:
- MH1608-101T
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 42Ω | |
| Impedance at 50 MHz | 65Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 300 MHz | 125Ω | |
| Current Rating | 3A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 30mΩ | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 0.7mm | |
| Application | Ic Power Line, Signal Line, Power Supplies | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | MH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 42Ω | ||
Impedance at 50 MHz 65Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 300 MHz 125Ω | ||
Current Rating 3A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 30mΩ | ||
Height 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Depth 0.7mm | ||
Application Ic Power Line, Signal Line, Power Supplies | ||
Material Ferrite | ||
Automotive Standard No | ||
Series MH | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1608 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 5.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 100 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (0603) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0603) (EMI Filter & Protection) 121 Ω impedance at 100
- Bourns Ferrite Bead 0.8 mm (Surface) (Cut Tape) (Ferrite Bead)
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 0.7 mm (Surface) (0805) (EMI Filter & Protection) 60 Ω impedance at 100
