TDK High Current Chip Power Line Bead 0.6 mm (Surface) (1608) (Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 242-7617
- Mfr. Part No.:
- MPZ1608S601ATA00
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.40
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.048 | £2.40 |
| 500 - 950 | £0.036 | £1.80 |
| 1000 - 2450 | £0.029 | £1.45 |
| 2500 + | £0.024 | £1.20 |
*price indicative
- RS Stock No.:
- 242-7617
- Mfr. Part No.:
- MPZ1608S601ATA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 1608 | |
| Product Type | High Current Chip Power Line Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 1A | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.15Ω | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.6mm | |
| Series | MPZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 1608 | ||
Product Type High Current Chip Power Line Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 1A | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.15Ω | ||
Standards/Approvals RoHS, REACH | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Height 0.6mm | ||
Series MPZ | ||
Automotive Standard No | ||
The TDK MPZ Chip Beads for power lines are offered in many sizes in its capacity as an EMC countermeasure component. It supports compact devices that need smaller spaces. TDK MPZ Chip Beads can cope with a high current due to their low DC resistance. Used in applications such as noise removal for mobile devices such as smartphones and tablet terminals, and various modules, noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
Noise reduction solution for power line
Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
Performs well even in signal lines where low direct current resistance is requir
Related links
- TDK High Current Chip Power Line Bead 0.6 mm (Surface) (1608) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata High Current Chip Power Line Bead 0.85 mm (Surface) (0805) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.6 mm (Surface) (1608) (Chip Bead), 100 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.6 mm (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz, 19.8 Ω
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 9.01 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.6 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
