Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M))

Bulk discount available

Subtotal 500 units (supplied on a reel)*

£33.50

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
500 - 980£0.067
1000 - 2480£0.06
2500 - 4980£0.052
5000 +£0.048

*price indicative

Packaging Options:
RS Stock No.:
230-3862P
Mfr. Part No.:
BLM21AJ601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805 (2012M)

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

1.1Ω

Material

Ferrite

Series

BLM21AJ