Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 647 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,

Bulk discount available

Subtotal (1 tape of 100 units)*

£6.40

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
100 - 400£0.064£6.40
500 - 900£0.058£5.80
1000 - 1900£0.047£4.70
2000 +£0.043£4.30

*price indicative

Packaging Options:
RS Stock No.:
223-4946
Mfr. Part No.:
BLM18SP102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603

Product Type

Ferrite Bead

Impedance at 25 MHz

647Ω

Impedance at 50 MHz

876Ω

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Impedance at 300 MHz

668Ω

Impedance at 1 GHz

202Ω

Current Rating

1.2A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Height

0.8mm

Maximum DC Resistance

185mΩ

Standards/Approvals

REACH, RoHS

Material

Ferrite

Automotive Standard

No

Application

EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 1000 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links