Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead), 44.8 Ω impedance at 25 MHz, 70 Ω impedance at 100 MHz,

Bulk discount available

Subtotal (1 tape of 100 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.015£1.50
500 - 900£0.013£1.30
1000 - 1900£0.011£1.10
2000 - 4900£0.01£1.00
5000 +£0.009£0.90

*price indicative

Packaging Options:
RS Stock No.:
223-4936
Mfr. Part No.:
BLM18SG700TZ1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 25 MHz

44.8Ω

Impedance at 50 MHz

59Ω

Impedance at 100 MHz

70Ω

Packaging

Tape & Reel

Impedance at 300 MHz

87.9Ω

Impedance at 1 GHz

89.6Ω

Current Rating

4A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Standards/Approvals

RoHS, REACH

Height

0.5mm

Maximum DC Resistance

20mΩ

Material

Ferrite

Application

EMI Suppression Filter

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata BLM18SG series chip ferrite bead has excellent frequency impedance characteristics. It can match power lines to a maximum of 6A DC. It can be used in high current circuits due to its low DC resistance. It has impedance of 70 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links