Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead), 130 Ω impedance at 25 MHz, 220 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4928
- Mfr. Part No.:
- BLM18SG221TZ1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£340.00
(exc. VAT)
£410.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.034 | £340.00 |
*price indicative
- RS Stock No.:
- 223-4928
- Mfr. Part No.:
- BLM18SG221TZ1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 25 MHz | 130Ω | |
| Impedance at 50 MHz | 174Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 220Ω | |
| Impedance at 300 MHz | 285Ω | |
| Impedance at 1 GHz | 190Ω | |
| Current Rating | 2.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum DC Resistance | 40mΩ | |
| Length | 1.6mm | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 25 MHz 130Ω | ||
Impedance at 50 MHz 174Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 220Ω | ||
Impedance at 300 MHz 285Ω | ||
Impedance at 1 GHz 190Ω | ||
Current Rating 2.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.5mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum DC Resistance 40mΩ | ||
Length 1.6mm | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM18SG series chip ferrite bead has excellent frequency impedance characteristics. It can match power lines to a maximum of 6A DC. It can be used in high current circuits due to its low DC resistance. It has impedance of 220 ohm.
No Lead production using Ni+Sn plating in termination
Operating temperature range from -55 °C to 125 °C
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 30 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
