Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz
- RS Stock No.:
- 167-4931
- Mfr. Part No.:
- BLM15BB470SN1D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£30.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.003 | £30.00 |
*price indicative
- RS Stock No.:
- 167-4931
- Mfr. Part No.:
- BLM15BB470SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 47Ω | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum DC Resistance | 350mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Series | BLM15B | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 47Ω | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum DC Resistance 350mΩ | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Series BLM15B | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Related links
- Murata (0402)
- Murata (0402), 145 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 180 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (0402) (Chip Bead), 75 Ω impedance at 100 MHz
