Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 33 Ω impedance at 100 MHz

Image representative of range

Bulk discount available

Subtotal (1 reel of 3000 units)*

£327.00

(exc. VAT)

£393.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.109£327.00
6000 +£0.093£279.00

*price indicative

RS Stock No.:
122-5335
Mfr. Part No.:
BLM31PG330SH1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1206

Product Type

Ferrite Bead

Impedance at 100 MHz

33Ω

Current Rating

6A

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Depth

1.6mm

Maximum DC Resistance

0.009Ω

Height

1.1mm

Length

3.2mm

Series

BLM31P

Automotive Standard

AEC-Q200

Material

Ferrite

Application

Automotive, Powertrain, Safety

COO (Country of Origin):
JP

SMD 1206 Ferrite Filters- BLM31P series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Related links