Murata Ferrite Bead 0.5 mm (Surface) (0804) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz

Subtotal (1 pack of 10 units)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.223£2.23

*price indicative

Packaging Options:
RS Stock No.:
104-8509
Mfr. Part No.:
BLA2ABD102SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0804

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Current Rating

50mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

125°C

Maximum DC Resistance

Length

2mm

Depth

1mm

Height

0.5mm

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Application

General Electronics, PDA, Laptop

Series

BLA2AB

Material

Ferrite

COO (Country of Origin):
JP

SMD 0804 Ferrite Filters - BLM2AA/AB Series


BLA2AA/2AB series ferrite beads from Murata are constructed from four circuits in a 2 x 1 mm body with a 0.5 mm pitch. BLA2AA/2AB ferrite beads feature low crosstalk due to an inner electrode structure. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. Excellent heat resistance is ensured by the nickel barrier structure of the external electrodes.

Applications


Suitable applications for these ferrite beads include Compact digital equipment such as notebook PCs and PDAs.

Related links