Murata NFM3DCC222R1H3, Feedthrough Capacitor, 1206 2.2 nF, Surface
- RS Stock No.:
- 166-9760
- Mfr. Part No.:
- NFM3DCC222R1H3L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£760.00
(exc. VAT)
£920.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.19 | £760.00 |
*price indicative
- RS Stock No.:
- 166-9760
- Mfr. Part No.:
- NFM3DCC222R1H3L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Product Type | Feedthrough Capacitor | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 1206 | |
| Series | NFM3DCC222R1H3 | |
| Resistance | 1GΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Product Type Feedthrough Capacitor | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 1206 | ||
Series NFM3DCC222R1H3 | ||
Resistance 1GΩ | ||
- COO (Country of Origin):
- JP
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata NFM3DCC222R1H3 1206 2.2 nF, Surface
- Murata NFM21C 0805 2.2 nF, Surface Mount
- Murata NFE31P Surface Mount
- TDK YFF-SC 0402 2.2 nF, Surface Mount
- TDK YFF-SC Surface Mount
- Murata NFE61HT / PT Taping 1 nF, Surface Mount
- Murata NFE61HT / PT Taping 4.7 nF, Surface Mount
- Murata NFM21C 0805 1 nF, Surface Mount
