- RS Stock No.:
- 756-9884
- Mfr. Part No.:
- 3173100
- Brand:
- Rittal
2240 In stock - FREE next working day delivery available
250 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 5)
£9.206
(exc. VAT)
£11.047
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | £9.206 | £46.03 |
50 - 120 | £8.47 | £42.35 |
125 - 245 | £8.102 | £40.51 |
250 - 495 | £7.826 | £39.13 |
500 + | £7.18 | £35.90 |
*price indicative |
- RS Stock No.:
- 756-9884
- Mfr. Part No.:
- 3173100
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
Product Details
Rittal Fan Filter, 289mm, Chemical Fibre - 3173100
Use this filter from Rittal in your air conditioning and ventilation fans. It's made of a chemical-based material and constructed into a mat with chopped fibres for high absorbency. The open structure on the intake side allows air to flow through, while the closed structure on the other side filters out particles as small as 10μm (micrometres). This makes it a reliable way of providing good ventilation while preventing small particles, such as pollen, lint and cement dust, from entering rooms and enclosures. Use it on devices such as industrial power distribution units and communications cabinets.
Features & Benefits
Temperature-resistant up to +100°C for use in high-temperature environments
Air throughput between 105m³/h (cubic metres per hour) and 120m³/h for maximum ventilation
IP54 (ingress protection) rating means it's protected against contamination from limited amounts of dust and other particles
Air throughput between 105m³/h (cubic metres per hour) and 120m³/h for maximum ventilation
IP54 (ingress protection) rating means it's protected against contamination from limited amounts of dust and other particles
Applications
Industrial and IT enclosures
Electronics packaging
Climate control systems
Electronics packaging
Climate control systems
How often should a fan filter be replaced?
It's recommended that you change the fan filter at least every 2,000 operating hours. However, the level of dust exposure can increase or decrease over time, so it's best to check your filter at regular intervals and replace it as needed.
Specifications
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Fan Size | 292 x 292 mm, 323 x 323 mm |
Dimensions | 289 x 289mm |
Thickness | 17mm |
Filter Material | Chemical Fibre |
Length | 289mm |
Width | 289mm |