RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- RS Stock No.:
- 124-5213
- Distrelec Article No.:
- 304-13-896
- Mfr. Part No.:
- 1623909
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£198.39
(exc. VAT)
£238.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 124-5213
- Distrelec Article No.:
- 304-13-896
- Mfr. Part No.:
- 1623909
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| IP Rating | IP56, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 8kW | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
IP Rating IP56, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 8kW | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
Mobile AC Charging Cable, Type 1 to Type 2, Single-Phase, U-Lock
From Phoenix Contact, this C-Line Single-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 1 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
Type 1 EV Connectors are a United States standard.
Type 2 EV Connectors are a German standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56. The Type 1 connector features a locking option for U-Lock.
• Design Type: C-Line
• Type 1, Type 2 Charging Standard
• Mode 3 Charging Mode
• AC Single-Phase charging current
• IEC 62196-2, SAE J1772 Standard
• Suitable for > 10,000 mating cycles.
• IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
