RS Better World
Phoenix Contact 200A EV Charging Cable 5 m
- RS Stock No.:
- 519-861
- Mfr. Part No.:
- 1358244
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,078.24
(exc. VAT)
£1,293.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,078.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 519-861
- Mfr. Part No.:
- 1358244
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 200A | |
| Terminated/Unterminated | Terminated | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 200A | ||
Terminated/Unterminated Terminated | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Vehicle charging inlet for charging with direct current (DC), compatible with type 1 CCS vehicle charging connectors (SE), for installation in electric vehicles (EV).
Complete product range
Uniform space-saving dimensions for the installation space and the screw connection points of all Phoenix Contact vehicle charging inlets
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Integrated interlock during charging
Manual emergency release of the locking actuator
Protected and sealed against dirt and water with a high degree of protection
Related links
- Phoenix Contact 200 A EV Charging Cable 200 kW 5 m
- Amphenol Industrial 200 A EV Charging Cable 5 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 7.62 m
