RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- RS Stock No.:
- 135-450
- Mfr. Part No.:
- 1051695
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£858.47
(exc. VAT)
£1,030.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £858.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 135-450
- Mfr. Part No.:
- 1051695
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 200A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1000V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 35.3mm | |
| Better World Product | Yes | |
| Conductor Material | Silver | |
| Power Rating | 200kW | |
| Armoured | Yes | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 200A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 1000V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -50°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 35.3mm | ||
Better World Product Yes | ||
Conductor Material Silver | ||
Power Rating 200kW | ||
Armoured Yes | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AC charging cable is designed for fast charging of electric vehicles with direct current (DC) via CCS Type 1 vehicle charging inlets. It provides a convenient and efficient solution for charging stations for e-mobility and is built in accordance with the IATF 16949 automotive standard and ISO 9001. With a charging power of 200 kW and a charging current of 200 A, this charging cable offers high-speed charging capability for EVs.
Compatible with CCS Type 1 SAE J1772 and IEC 62196 3
Built in analogue temperature sensors for accurate monitoring
Durable and reliable design for long lasting performance
Convenient handling with ergonomic design
Customizable with your logo for consistent branding
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.62 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
