RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- RS Stock No.:
- 134-006
- Mfr. Part No.:
- 1628012
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£227.08
(exc. VAT)
£272.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 134-006
- Mfr. Part No.:
- 1628012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Power Rating | 8kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Better World Claim Renewable Energy Solution | ||
Armoured Yes | ||
Conductor Material Silver | ||
Power Rating 8kW | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a mobile AC charging cable with a vehicle charging connector and infrastructure charging plug. The cable is compatible with type 2 infrastructure charging sockets at charging stations for e-mobility. It supports charging standards Type 1 and Type 2, and has a charging power of 8 kW with a charging current of 32 A.
Protective cap and locking option for added security
Supports charging standards Type 1 and Type 2
Charging power of 8 kW and charging current of 32 A
7.5 meters long black cable
Reliable and convenient solution for charging electric vehicles
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 12 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
