RS Better World

Phoenix Contact 32A EV Charging Cable 8 kW 5 m

Subtotal (1 unit)*

£213.52

(exc. VAT)

£256.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
133-997
Mfr. Part No.:
1628028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

12.8mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Armoured

Yes

Power Rating

8kW

Insulation Material

Thermoplastic Elastomer

Conductor Material

Silver

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current using type 1 vehicle charging inlets. It is compatible with type 2 infrastructure charging sockets at charging stations for e-mobility. The cable has a length of 5 meters and a black, straight design. With a charging power of 8 kW and a charging current of 32 A, it provides efficient and reliable charging for electric vehicles.

Convenient handling due to the ergonomic design

Longitudinal water tightness prevents water ingress

Developed and produced in accordance with automotive standards

Tested in accordance with automotive standards

Laser marked mating face for easy identification

High quality materials ensure durability and reliability

Easy installation and connection with crimp connection

Provides AC single phase charging with a power contact of 32 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy