RS Better World
Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 131-728
- Mfr. Part No.:
- 1628023
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£213.52
(exc. VAT)
£256.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 131-728
- Mfr. Part No.:
- 1628023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Armoured | Yes | |
| Insulation Material | Thermoplastic Elastomer | |
| Conductor Material | Silver | |
| Power Rating | 5kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Armoured Yes | ||
Insulation Material Thermoplastic Elastomer | ||
Conductor Material Silver | ||
Power Rating 5kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for convenient and efficient charging of electric vehicles. This mobile AC charging cable feature a vehicle charging connector and infrastructure charging plug for charging electric vehicles with alternating current via type 1 vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility.
Longitudinal water tightness reliably prevents water ingress
Accordance with the IATF 16949 automotive standard and ISO 9001
Tested in accordance with automotive standards LV124 LV214 and LV215-2
Tested in accordance with EV Ready 37 requirements
Lase
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 15 m
- Phoenix Contact 32A EV Charging Cable 5 m
