Microchip LAN9354/ML, Ethernet Switch IC, 10Mbps RMII, 1.8 to 3.3 V, 56-Pin QFN
- RS Stock No.:
- 912-5256
- Mfr. Part No.:
- LAN9354/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-5256
- Mfr. Part No.:
- LAN9354/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| IC Type | Switch IC | |
| Network Interface | RMII | |
| Data Rate | 10 Mbps, 100Mbps | |
| Fibre Support | Yes | |
| Number of Ports | 3 | |
| VLAN Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Typical Operating Supply Voltage | 1.8 to 3.3 V | |
| Dimensions | 8 x 8 x 1mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
IC Type Switch IC | ||
Network Interface RMII | ||
Data Rate 10 Mbps, 100Mbps | ||
Fibre Support Yes | ||
Number of Ports 3 | ||
VLAN Support Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 56 | ||
Typical Operating Supply Voltage 1.8 to 3.3 V | ||
Dimensions 8 x 8 x 1mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
LAN9354 3-Port 10/100 Ethernet Switch
The Microchip LAN9354 is a high performance 3-Port 10/100 Managed Ethernet Switch IC with a single RMII.
The device offers a virtual PHY feature that mimics a single PHY connection through the RMII interface to the host SoC that can simplify software development. This feature also allows system designers to swap the single PHY and Ethernet switch to create multiple SKUs from the same software driver.
The LAN9354 integrates all the functions of a 10/100 switch system including the Switch Fabric, Packet Buffers, Buffer Manager, MACs, PHY Transceivers and Serial Management. IEEE 1588v2 is supported via an integrated Hardware Time Stamp Unit, which supports end-to-end and peer-to-peer transparent clocks.
The device offers a virtual PHY feature that mimics a single PHY connection through the RMII interface to the host SoC that can simplify software development. This feature also allows system designers to swap the single PHY and Ethernet switch to create multiple SKUs from the same software driver.
The LAN9354 integrates all the functions of a 10/100 switch system including the Switch Fabric, Packet Buffers, Buffer Manager, MACs, PHY Transceivers and Serial Management. IEEE 1588v2 is supported via an integrated Hardware Time Stamp Unit, which supports end-to-end and peer-to-peer transparent clocks.
Features
IEEE 802.1Q VLAN support (up to 16 VLAN groups)
IEEE 1588-2008 Hardware Time Stamping Unit
Up to 200 Mbps network speed via a Turbo MII interface
Compliant with IEEE 802.3az Energy Efficient Ethernet
Wake on LAN (WoL) support
IGMP v1/v2 monitoring for multicast packet filtering
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature to simplify software development by mimicking multiple switch ports as a single-port PHY
Comprehensive power management features
Cable diagnostic support
Integrated regulators requiring a single 3.3 V supply
42 per-port MIB counters for efficient network management
IEEE 1588-2008 Hardware Time Stamping Unit
Up to 200 Mbps network speed via a Turbo MII interface
Compliant with IEEE 802.3az Energy Efficient Ethernet
Wake on LAN (WoL) support
IGMP v1/v2 monitoring for multicast packet filtering
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature to simplify software development by mimicking multiple switch ports as a single-port PHY
Comprehensive power management features
Cable diagnostic support
Integrated regulators requiring a single 3.3 V supply
42 per-port MIB counters for efficient network management
Ethernet Communications - Microchip
