Molex 85543 Series RJ45 Connector Female, Surface, Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 848-6786
- Distrelec Article No.:
- 300-65-214
- Mfr. Part No.:
- 85543-7001
- Brand:
- Molex
Subtotal (1 unit)*
£4.95
(exc. VAT)
£5.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 110 unit(s) ready to ship
- Plus 1,172 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.95 |
*price indicative
- RS Stock No.:
- 848-6786
- Distrelec Article No.:
- 300-65-214
- Mfr. Part No.:
- 85543-7001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5, Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 22.5mm | |
| Series | 85543 | |
| Length | 18.8mm | |
| Depth | 14.05mm | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5, Cat5e | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 22.5mm | ||
Series 85543 | ||
Length 18.8mm | ||
Depth 14.05mm | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Molex 85543 Series Cat 5e Right Angle Shielded RJ45 Modular Jack
85543 series Cat 5e through hole right angle mount high speed fully shielded RJ45 modular jack. This Cat 5e RJ45 modular jack has PCB retention, external shielding for advanced EMI/RFI protection, 0.10mm coplanarity and is SMT compatible. For mating RJ45 plug connectors see 95043 series.
Related links
- Molex 85543 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85543 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85791 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 85793 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 8 Way
- Molex 48074 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 48025 Series RJ45 Connector Female Cat5, Cat5e Shielded Right Angle 1 Port 8 Way

