Molex 95552 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Straight 2 Port 8 Way
- RS Stock No.:
- 848-6702
- Distrelec Article No.:
- 304-37-937
- Mfr. Part No.:
- 95552-2887
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£18.92
(exc. VAT)
£22.705
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
- Plus 1,445 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £3.784 | £18.92 |
| 75 - 245 | £3.348 | £16.74 |
| 250 - 495 | £2.618 | £13.09 |
| 500 - 1245 | £2.512 | £12.56 |
| 1250 + | £2.198 | £10.99 |
*price indicative
- RS Stock No.:
- 848-6702
- Distrelec Article No.:
- 304-37-937
- Mfr. Part No.:
- 95552-2887
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 16.64mm | |
| Series | 95552 | |
| Depth | 16.25mm | |
| Width | 18mm | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 16.64mm | ||
Series 95552 | ||
Depth 16.25mm | ||
Width 18mm | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Molex RJ45 Connector, Shielded, 8P8C Ways - 95552 Series - 95552-2887
Make a strong link between your wiring and electronic device with this RJ45 connector from Molex. It's used to plug a cable into a port for secure data transmission over the internet. As it comes with internal shielding that's on guard to block EMI and RFI, you get clean and clear performance from it. With its Cat3 LAN classification, this unit supports speeds of up to 10Mbps, so it sends power and signals in a jiffy.
Features & Benefits
• Brass contacts are highly-conductive for reliable connection
• Straight body orientation for convenient front-facing mounting
Applications
• Server rooms
• Telecommunications networks
• Household appliances
• Computer peripherals
Do the contacts of this connector have extra plating?
Yes, the brass contacts of this connector feature plating that's made from durable gold over palladium nickel. This combination of materials resists heat and corrosion while shrugging off damage caused by wear.
Molex 95552 Series Cat 3 Vertical RJ45 Modular Jack
95552 series Cat 3 through hole vertical mount RJ45 modular jack with ribbed housing. This Cat 3 RJ45 modular jack has internal shielding for EMI/RFI protection and PCB retention. For mating RJ45 modular connectors see 95043 series plugs.
Related links
- Molex 95623 Series RJ45 Connector Female Cat3 Shielded Straight 2 Port 8 Way
- TE Connectivity 5557969 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- TE Connectivity 1734577 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- Hirose TM11P Series RJ45 Connector Male Cat3 Shielded Straight 1 Port 8 Way
- Amphenol Communications Solutions 90598 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- TE Connectivity 5557484 Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 2 Port 1 Way

