TE Connectivity 5555153 Series Female RJ45 Socket, PCB Mount, Cat3
- RS Stock No.:
- 820-8338
- Mfr. Part No.:
- 5555153-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-8338
- Mfr. Part No.:
- 5555153-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat3 | |
| Mounting Type | PCB Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Length | 12.57mm | |
| Width | 17.91mm | |
| Depth | 18.67mm | |
| Series | 5555153 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat3 | ||
Mounting Type PCB Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Length 12.57mm | ||
Width 17.91mm | ||
Depth 18.67mm | ||
Series 5555153 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
